LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS2-4.000MHZ-D4Y-T product image
  • ABLS2-4.000MHZ-D4Y-T thumbnail 1
  • ABLS2-4.000MHZ-D4Y-T thumbnail 2
  • ABLS2-4.000MHZ-D4Y-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABLS2-4.000MHZ-D4Y-TRoHS

Manufacturer
MPN
ABLS2-4.000MHZ-D4Y-T
LCSC Part #
C5933228
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 4MHz 18pF SMD
Datasheetpdf iconABRACON ABLS2-4.000MHZ-D4Y-T
In-Stock: 856
856 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.472$ 0.47
10+$ 0.3711$ 3.71
30+$ 0.3288$ 9.86
100+$ 0.2751$ 27.51
500+$ 0.2523$ 126.15
1,000+$ 0.2377$ 237.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)180Ω
Frequency4MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS compliant reflow
  • Low height reduced to 3.3mm
  • Available suitable for thin equipment
  • Tight stability & extended temperature

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications