LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-9.7941MHZ-10-R20-D-T product image
Images for reference only

ABRACON ABLS-9.7941MHZ-10-R20-D-TRoHS

Manufacturer
MPN
ABLS-9.7941MHZ-10-R20-D-T
LCSC Part #
C5933215
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 9.7941MHz ±50ppm 10pF 20Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS-9.7941MHZ-10-R20-D-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.273$ 2.27
200+$ 0.9077$ 181.54
500+$ 0.8774$ 438.70
1,000+$ 0.8623$ 862.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)20Ω
Frequency9.7941MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications