LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-33.000MHZ-L4QF-T product image
Images for reference only

ABRACON ABLS-33.000MHZ-L4QF-TRoHS

Manufacturer
MPN
ABLS-33.000MHZ-L4QF-T
LCSC Part #
C5933193
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 33MHz ±30ppm 18pF 40Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS-33.000MHZ-L4QF-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1562$ 1.16
200+$ 0.4622$ 92.44
500+$ 0.4471$ 223.55
1,000+$ 0.4395$ 439.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±100ppm
Operating Temperature-55℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency33MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications