LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABL-14.31818MHZ-B4Y-T product image
Images for reference only

ABRACON ABL-14.31818MHZ-B4Y-TRoHS

Manufacturer
MPN
ABL-14.31818MHZ-B4Y-T
LCSC Part #
C5933132
Packaging
HC-49US
Customer #
Key Attributes
Crystal 14.31818MHz ±30ppm 18pF 50Ω HC-49US
Datasheetpdf iconABRACON ABL-14.31818MHZ-B4Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4519$ 0.45
200+$ 0.1803$ 36.06
500+$ 0.1743$ 87.15
1,000+$ 0.1713$ 171.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High reliability & Low Cost
  • Tight stability & extended temperature
  • Proven resistance welded metal package

Applications

AI Translation
  • Home electronics
  • Computers, modems, and communications
  • High-precision TCXO and clock applications
  • Microprocessors