LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Finder Relays, Inc. 96.02SMA product image
Images for reference only

Finder Relays, Inc. 96.02SMARoHS

Manufacturer
MPN
96.02SMA
LCSC Part #
C5932989
Packaging
-
Customer #
Key Attributes
Relay Sockets RoHS
Datasheetpdf iconFinder Relays, Inc. 96.02SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8162$ 10.82
200+$ 4.3156$ 863.12
500+$ 4.1717$ 2085.85
1,000+$ 4.1004$ 4100.40
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Relay Sockets
ManufacturerFinder Relays, Inc.
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Timer modules for use with relays and sockets
  • Type 86.00: multifunction, wide supply voltage range timer module
  • Type 86.30: dual-function, multi-voltage timer module
  • Type 86.00 for 90, 92, 96 series sockets
  • Type 86.30 for 90, 92, 94, 95, 96, 97 series sockets
  • Wide supply voltage range: 12~240 V AC/DC for type 86.00; 12~24 V AC/DC or 230~240 V AC for type 86.30
  • LED indicator
  • Time range: 0.05s to 100h
  • Type 86.00: multifunction
  • Type 86.30: dual-function
  • Plug-in design for specific socket models