LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 9HT10-32.768KEZF-T product image
Images for reference only

TXC 9HT10-32.768KEZF-TRoHS

Manufacturer
TXCAsian Brands
MPN
9HT10-32.768KEZF-T
LCSC Part #
C5932452
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±10ppm 12.5pF 70kΩ SMD3215-2P
Datasheetpdf iconTXC 9HT10-32.768KEZF-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4502$ 0.45
200+$ 0.1797$ 35.94
500+$ 0.1737$ 86.85
1,000+$ 0.1707$ 170.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3215-2P
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768 kHz
  • SMD: ceramic package
  • RoHS compliant and lead-free

Applications

AI Translation
  • Small mobile devices - Communication equipment - Consumer products - Commercial and industrial applications