LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1971773-2 product image
  • 1-1971773-2 thumbnail 1
  • 1-1971773-2 thumbnail 2
  • 1-1971773-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1971773-2RoHS

Manufacturer
MPN
1-1971773-2
LCSC Part #
C593188
Packaging
P=6mm
Customer #
Key Attributes
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire, 2 Position, 6 mm Centerline, Wire & Cable, Power Triple Lock
Datasheetpdf iconTE Connectivity 1-1971773-2
Custom CablesMOQ 1pc
In-Stock: 20,000
20,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2222$ 1.11
50+$ 0.1745$ 8.73
150+$ 0.154$ 23.10
500+$ 0.1285$ 64.25
3,500+$ 0.1172$ 410.20
7,000+$ 0.1104$ 772.80
Standard Packaging3500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6mm
Flame Retardant RatingUL94V-0
Pitch6mm
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row2
Plastic MaterialGlass-Fiber Reinforced PBT
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.