CapXon KF100M050C110A
| Manufacturer |
CapXon
Asian Brands |
| MPN | KF100M050C110A |
| LCSC Part # | C59316 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 50V TH |
| Description | 10uF 50V Aluminum Electrolytic Capacitors Through Hole,D5xL11mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0229 | $ 4.58 |
1,000+ | $ 0.0164 | $ 16.40 |
2,000+ | $ 0.0147 | $ 29.40 |
10,000+ | $ 0.0132 | $ 132.00 |
20,000+ | $ 0.0123 | $ 246.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$