LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-967624-4 product image
Images for reference only

TE Connectivity 1-967624-4RoHS

Manufacturer
MPN
1-967624-4
LCSC Part #
C593069
Packaging
P=5mm
Customer #
Key Attributes
Housing for Female Terminals, Wire-to-Wire / Wire-to-Board, 18 Position, 5 mm Centerline, Yellow, Wire & Cable, Signal
Datasheetpdf iconTE Connectivity 1-967624-4
Custom CablesMOQ 1pc
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0026$ 1.00
10+$ 0.9798$ 9.80
30+$ 0.9652$ 28.96
100+$ 0.9489$ 94.89
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure3x6P
Number of Rows3
Number of PINs Per Row6
ColorYellow
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerLocking
Operating Temperature-30℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.