TE Connectivity 1-1721150-0
| Manufacturer | |
| MPN | 1-1721150-0 |
| LCSC Part # | C593048 |
| Packaging | Through Hole,19x15.5mm |
| Customer # | |
| Key Attributes | Miniature PCB Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,19x15.5mm | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Rating | 10A@250VAC;6A@250VAC;10A@28VDC;6A@28VDC | |
| Length | 19mm | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 28V@DC;277V@AC | |
| Width | 15.5mm | |
| Coil Voltage | 5V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Number of Pins | 5 | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact relay with 1 form A and 1 form C contact arrangement - 15A switching capacity - Flux proof or sealed type available - 6kV dielectric strength type available
Features
AI Translation
- Compact relay with 1 form A and 1 form C contact arrangement
- 15A switching capacity
- Flux proof or sealed type available
- 6kV dielectric strength type available
Applications
AI Translation
- Appliances
- HVAC
- Emergency lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9267 | $ 1.93 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,19x15.5mm | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Rating | 10A@250VAC;6A@250VAC;10A@28VDC;6A@28VDC | |
| Length | 19mm | |
| Coil Rated Power | 360mW | |
| Switching Voltage(Max) | 28V@DC;277V@AC | |
| Width | 15.5mm | |
| Coil Voltage | 5V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Number of Pins | 5 | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact relay with 1 form A and 1 form C contact arrangement - 15A switching capacity - Flux proof or sealed type available - 6kV dielectric strength type available
Features
AI Translation
- Compact relay with 1 form A and 1 form C contact arrangement
- 15A switching capacity
- Flux proof or sealed type available
- 6kV dielectric strength type available
Applications
AI Translation
- Appliances
- HVAC
- Emergency lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



