LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1586860-1 product image
Images for reference only

TE Connectivity 1586860-1RoHS

Manufacturer
MPN
1586860-1
LCSC Part #
C593037
Packaging
P=6.35mm
Customer #
Key Attributes
Connector Housing 6.35mm Pitch PA -55℃~+105℃
Datasheetpdf iconTE Connectivity 1586860-1
Custom CablesMOQ 1pc
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8838$ 0.88
10+$ 0.7048$ 7.05
30+$ 0.6169$ 18.51
100+$ 0.529$ 52.90
500+$ 0.4753$ 237.65
1,000+$ 0.4476$ 447.60
Standard Packaging1800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6.35mm
Flame Retardant RatingUL94V-2
Pitch6.35mm
Pins Structure2x3P
With WingsWith Fins
Number of Rows2
Number of PINs Per Row3
Plastic MaterialPA
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.