TE Connectivity 1-965261-1
| Manufacturer | |
| MPN | 1-965261-1 |
| LCSC Part # | C593006 |
| Packaging | P=5mm |
| Customer # | |
| Key Attributes | Junior Power Timer, Timer Connector System, Housing for Male Terminals, Wire-to-Panel, Sealable, Power, Hybrid |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=5mm | |
| Current Rating | 30A | |
| Pitch | - | |
| Rated Voltage (Max) | 14V | |
| Type | Automotive Connector Housing | |
| Number of Rows | 1 | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7634$ 0.6337 | $ 0.63 |
| 10+ | $ 0.6327$ 0.5252 | $ 5.25 |
| 30+ | $ 0.5674$ 0.4710 | $ 14.13 |
| 100+ | $ 0.502$ 0.4167 | $ 41.67 |
| 500+ | $ 0.4638$ 0.3850 | $ 192.50 |
| 1,500+ | $ 0.4431$ 0.3678 | $ 551.70 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



