LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22420AA07-24.576M product image
Images for reference only

Suntsu Electronics, Inc. SXT22420AA07-24.576MRoHS

Manufacturer
MPN
SXT22420AA07-24.576M
LCSC Part #
C5929559
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 24.576MHz ±50ppm 20pF 80Ω SMD2520-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT22420AA07-24.576M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2427$ 2.24
200+$ 0.8956$ 179.12
500+$ 0.8653$ 432.65
1,000+$ 0.8501$ 850.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)80Ω
Frequency24.576MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications