LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 178125-9 product image
  • 178125-9 thumbnail 1
  • 178125-9 thumbnail 2
  • 178125-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 178125-9RoHS

Manufacturer
MPN
178125-9
LCSC Part #
C592840
Packaging
P=7.92mm
Customer #
Key Attributes
Connector Housing 7.92mm Pitch PA66 -30℃~+105℃
Datasheetpdf iconTE Connectivity 178125-9
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0854$ 0.09
1,000+$ 0.0815$ 81.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=7.92mm
Pitch7.92mm
Flame Retardant RatingUL94V-0
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row2
Plastic MaterialPA66
ColorBlack
Row Spacing-
With LockerLocking
Operating Temperature-30℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.