Circuit Breaker Thermal 5A 250 V AC DC Push to Reset Panel Mount
| Manufacturer | |
| MPN | 1423674-2 |
| LCSC Part # | C592801 |
| Packaging | - |
| Customer # | |
| Description | Equipment circuit breaker RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Equipment circuit breaker | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
31
31
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 5.0434 | $ 5.04 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$