TE Connectivity 1393236-4
| Manufacturer | |
| Mfr. Part # | 1393236-4 |
| LCSC Part # | C592799 |
| Package | SIP,28x5mm |
| Customer # | |
| Key Attributes | Slimline PCB Relay |
| Description | 6A@250VAC 400V@AC 12V One set changeover: 1C (SPDT - changeover) SIP,28x5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SIP,28x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4071 $ 3.0280 | $ 3.03 |
10+ | $ 5.2876 $ 2.9611 | $ 29.61 |
30+ | $ 5.2079 $ 2.9165 | $ 87.50 |
100+ | $ 5.1283 $ 2.8719 | $ 287.19 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$