LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1670990-1 product image
  • 1-1670990-1 thumbnail 1
  • 1-1670990-1 thumbnail 2
  • 1-1670990-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1670990-1RoHS

Manufacturer
MPN
1-1670990-1
LCSC Part #
C592785
Packaging
P=2.5mm
Customer #
Key Attributes
Housing for Female Terminals, Wire-to-Board, 10 Position, 2.5 mm Centerline
Datasheetpdf iconTE Connectivity 1-1670990-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7882$ 0.79
10+$ 0.6384$ 6.38
30+$ 0.5628$ 16.88
100+$ 0.4887$ 48.87
500+$ 0.4446$ 222.30
1,000+$ 0.4209$ 420.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Flame Retardant RatingUL94HB
Pitch2.5mm
Pins Structure2x5P
With WingsWith Fins
Number of Rows2
Number of PINs Per Row5
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.