TE Connectivity 1-1462037-4
| Manufacturer | |
| Mfr. Part # | 1-1462037-4 |
| LCSC Part # | C592784 |
| Package | SMD,10x6mm |
| Customer # | |
| Key Attributes | Signal Relays Slim line, low profile, min.board-space, Switching current, power, voltage, Low coil power consumption, High dielectric and surge capability, High mechanical shock resistance |
| Description | 2A 5V 2 Form C: 2C (DPDT-CO) SMD,10x6mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SMD,10x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,486 
4,486
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3857 | $ 2.39 |
10+ | $ 2.1275 | $ 21.28 |
30+ | $ 1.965 | $ 58.95 |
100+ | $ 1.7992 | $ 179.92 |
500+ | $ 1.7243 | $ 862.15 |
1,000+ | $ 1.6909 | $ 1690.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$