LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-794617-4 product image
  • 2-794617-4 thumbnail 1
  • 2-794617-4 thumbnail 2
  • 2-794617-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-794617-4RoHS

Manufacturer
MPN
2-794617-4
LCSC Part #
C592725
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 24POS 3mm DUAL ROW
Datasheetpdf iconTE Connectivity 2-794617-4
Custom CablesMOQ 1pc
In-Stock: 3,380
3,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.21$ 1.21
10+$ 0.9657$ 9.66
30+$ 0.8452$ 25.36
100+$ 0.7247$ 72.47
750+$ 0.627$ 470.25
1,500+$ 0.5912$ 886.80
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWithout Fins
Pins Structure2x12P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row12
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.