LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1513472-5 product image
  • 1513472-5 thumbnail 1
  • 1513472-5 thumbnail 2
  • 1513472-5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1513472-5RoHS

Manufacturer
MPN
1513472-5
LCSC Part #
C592643
Packaging
-
Customer #
Key Attributes
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF / MHF1 / U.FL, Omnidirectional, Single Port
Datasheetpdf iconTE Connectivity 1513472-5
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3043$ 8.30
10+$ 8.145$ 81.45
30+$ 8.0382$ 241.15
100+$ 7.933$ 793.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerTE Connectivity
Packaging-
VSWR3
Peak Gain6dBi
Bandwidth700MHz
Height10mm
Length29mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Antenna Product Type: Antenna
  • Antenna Termination: MHF, MHF1, U.FL, UMCC
  • Antenna Style: Stamped
  • Mounting Location: External
  • Antenna Type: Stamped Metal
  • Band Type: Dual Band
  • Port Configuration: Single Port
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MII Order No 32, 2016: No Restricted Materials Above Threshold
  • Current ECHA Candidate List: JUNE 2023 (235)
  • Candidate List Declared Against: JUNE 2023 (235)
  • SVHC > Threshold: TBBPA (17% in Component Part)

Applications

AI Translation
  • Bluetooth
  • Wi-Fi
  • Zigbee