LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 776430-1 product image
  • 776430-1 thumbnail 1
  • 776430-1 thumbnail 2
  • 776430-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 776430-1RoHS

Manufacturer
MPN
776430-1
LCSC Part #
C592512
Packaging
P=4.5mm
Customer #
Key Attributes
Housing for Male Terminals, Wire-to-Wire, Centerline, Sealable, Red, Cable Mount (Free-Hanging)
Datasheetpdf iconTE Connectivity 776430-1
Custom CablesMOQ 1pc
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.396$ 1.40
10+$ 1.1703$ 11.70
30+$ 1.0462$ 31.39
100+$ 0.906$ 90.60
350+$ 0.8431$ 295.09
1,050+$ 0.8157$ 856.49
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.5mm
Flame Retardant RatingUL94HB
Pitch4.5mm
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row3
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.