LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 86093967896755GDLF product image
Images for reference only

Amphenol 86093967896755GDLFRoHS

Manufacturer
MPN
86093967896755GDLF
LCSC Part #
C5923651
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 96POS TH GOLD
Custom CablesMOQ 1pc
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingThrough Hole,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows3
Current Rating (Max)1.5A
Contact PlatingGold
Pitch2.54mm
Mounting TypeThrough Hole
Number of Pins96P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.