LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-776276-1 product image
  • 1-776276-1 thumbnail 1
  • 1-776276-1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-776276-1RoHS

Manufacturer
MPN
1-776276-1
LCSC Part #
C592308
Packaging
Through Hole
Customer #
Key Attributes
3 -40℃~+125℃ 8P 4mm 17A 250V 4mm Through Hole Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity 1-776276-1
Custom CablesMOQ 1pc
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.7923$ 11.79
10+$ 10.4553$ 104.55
30+$ 9.6404$ 289.21
100+$ 8.9573$ 895.73
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows3
Mounting TypeThrough Hole
Operating Temperature-40℃~+125℃
Number of PINs8P
Number of PINs Per Row-
Pitch4mm
Current Rating17A
Contact PlatingGold
Voltage Rating (Max)250V
Pin Structure-
Row Spacing4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.