LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT21419CC17-52.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT21419CC17-52.000MRoHS

Manufacturer
MPN
SXT21419CC17-52.000M
LCSC Part #
C5921248
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 52MHz ±25ppm 19pF 60Ω SMD2016-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT21419CC17-52.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7714$ 1.77
200+$ 0.7077$ 141.54
500+$ 0.6835$ 341.75
1,000+$ 0.6713$ 671.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2016-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)60Ω
Frequency52MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Optional ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Office automation
  • Audio/visual Bluetooth devices
  • Small communication devices
  • Solid State Drive (SSD)
  • Universal Serial Bus (USB)