Suntsu Electronics, Inc. SXT21418CB17-25.000M
| Manufacturer | |
| Mfr. Part # | SXT21418CB17-25.000M |
| LCSC Part # | C5920571 |
| Package | SMD2016-4P |
| Customer # | |
| Description | Crystal 25MHz ±25ppm 18pF 120Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0033 | $ 2.00 |
200+ | $ 0.8001 | $ 160.02 |
500+ | $ 0.7729 | $ 386.45 |
1,000+ | $ 0.7592 | $ 759.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$