TE Connectivity 3-1415536-1
| Manufacturer | |
| Mfr. Part # | 3-1415536-1 |
| LCSC Part # | C592009 |
| Package | DIP,29x12.7mm |
| Customer # | |
| Key Attributes | Power Relays, Standard, Monostable, DC, Coil Power Rating DC, Coil Resistance, UL Coil Insulation Class F |
| Description | 8A@250VAC 400V@AC 5V Two sets normally open: 2A (DPST - normally open) DIP,29x12.7mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,29x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9347 $ 1.2198 | $ 1.22 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$