TI SM72501MFX/NOPB
| Manufacturer | |
| MPN | SM72501MFX/NOPB |
| LCSC Part # | C5919625 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.5MHz 1 1.1V/us 0.2pA SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Gain Bandwidth Product | 2.5MHz | |
| Number of Channels | 1 | |
| Slew Rate | 1.1V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 86mA | |
| Ib - Input Bias Current | 0.2pA | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.349 | $ 4.35 |
| 200+ | $ 1.7366 | $ 347.32 |
| 500+ | $ 1.6775 | $ 838.75 |
| 1,000+ | $ 1.6487 | $ 1648.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Gain Bandwidth Product | 2.5MHz | |
| Number of Channels | 1 | |
| Slew Rate | 1.1V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 86mA | |
| Ib - Input Bias Current | 0.2pA | |
| Rail to Rail | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

