Bel Fuse SLDN-20D1ALG
| Manufacturer | |
| MPN | SLDN-20D1ALG |
| LCSC Part # | C5918826 |
| Packaging | SMD-16P,20.3x11.4mm |
| Customer # | |
| Key Attributes | Step-down type SMD-16P,20.3x11.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-16P,20.3x11.4mm | |
| Function | Step-down type | |
| Vin | 3V~14.4V | |
| Ripple Noise | 100mVp-p | |
| type | Open type | |
| Vout | 450mV~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±3% | |
| Height | 8.5mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 95.2% | |
| Length | 20.32mm | |
| Width | 11.43mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 432 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLDN-20D1A modules are non-isolated DC-DC converters that can deliver up to 20 A of output current. These modules operate over a wide range of input voltage (3 - 14.4 VDC) and provide a precisely regulated output voltage from 0.6 to 5.5 VDC, programmable via an external resistor and power management bus control.
Features
AI Translation
- 3 – 14.4 VDC Input
- 0.45 – 5.5 VDC / 20 A Outputs
- Power Good Signal
- Remote On/Off
- Over Temperature Protection
- Cost Efficient Open Frame Design
- Ability to Sink and Source Current
- DOSA Based
- Output Voltage Programmable from 0.6 to 2.0 VDC via External Resistor
- Tunable LoopTM to Optimize Dynamic Output Voltage Response
- Flexible Output Voltage Sequencing EZ-SEQUENCE
- Fixed Switching Frequency with Capability of External Synchronization
- Output Over Current Protection (non-latching)
- Small Size: 20.32×11.43×8.5 mm (0.8×0.45×0.334 in)
- Approved to UL/CSA 60950-1
Applications
AI Translation
- Distributed Power Architectures
- Servers and Storage Applications
- Intermediate Bus Voltage Applications
- Networking Equipment
- Telecommunications Equipment
- Industrial Equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.2498 | $ 56.25 |
| 200+ | $ 22.4439 | $ 4488.78 |
| 432+ | $ 21.6942 | $ 9371.89 |
| 864+ | $ 21.3241 | $ 18424.02 |
Standard Packaging432/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD-16P,20.3x11.4mm | |
| Function | Step-down type | |
| Vin | 3V~14.4V | |
| Ripple Noise | 100mVp-p | |
| type | Open type | |
| Vout | 450mV~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage Accuracy | ±3% | |
| Height | 8.5mm | |
| Frequency - Switching | 500kHz | |
| Features | Programmable output voltage;Remote sampling compensation;Power-on timing control;Automatic fault recovery;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 95.2% | |
| Length | 20.32mm | |
| Width | 11.43mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 432 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLDN-20D1A modules are non-isolated DC-DC converters that can deliver up to 20 A of output current. These modules operate over a wide range of input voltage (3 - 14.4 VDC) and provide a precisely regulated output voltage from 0.6 to 5.5 VDC, programmable via an external resistor and power management bus control.
Features
AI Translation
- 3 – 14.4 VDC Input
- 0.45 – 5.5 VDC / 20 A Outputs
- Power Good Signal
- Remote On/Off
- Over Temperature Protection
- Cost Efficient Open Frame Design
- Ability to Sink and Source Current
- DOSA Based
- Output Voltage Programmable from 0.6 to 2.0 VDC via External Resistor
- Tunable LoopTM to Optimize Dynamic Output Voltage Response
- Flexible Output Voltage Sequencing EZ-SEQUENCE
- Fixed Switching Frequency with Capability of External Synchronization
- Output Over Current Protection (non-latching)
- Small Size: 20.32×11.43×8.5 mm (0.8×0.45×0.334 in)
- Approved to UL/CSA 60950-1
Applications
AI Translation
- Distributed Power Architectures
- Servers and Storage Applications
- Intermediate Bus Voltage Applications
- Networking Equipment
- Telecommunications Equipment
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

