LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 63951-1 product image
  • 63951-1 thumbnail 1
  • 63951-1 thumbnail 2
  • 63951-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 63951-1RoHS

Manufacturer
MPN
63951-1
LCSC Part #
C591344
Packaging
Through Hole
Customer #
Key Attributes
Tab, Through Hole - Solder, Tin Plating, Nickel, FASTON 250, PCB Terminals
Datasheetpdf iconTE Connectivity 63951-1
Custom CablesMOQ 1pc
In-Stock: 19,205
19,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1638$ 0.82
50+$ 0.1357$ 6.79
150+$ 0.1216$ 18.24
500+$ 0.1111$ 55.55
2,500+$ 0.1027$ 256.75
5,000+$ 0.0985$ 492.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors
ManufacturerTE Connectivity
PackagingThrough Hole
Ontology CoatingTin
Body MaterialCopper
Blade Width6.35mm
Number of Leg2
Number of Inserts1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Connection Capacity: Single
  • PCB Contact Termination Area Plating Material Thickness: 3.81 μm[150 μin]
  • Contact Underplating Material Thickness: 1.27 μm[50 μin]
  • Contact Mating Area Plating Material Thickness: 3.81 μm[150 μin]
  • PCB Terminal Type: Tab
  • Mating Tab Width: 6.35 mm[.25 in]
  • Mating Tab Thickness: .8 mm[.031 in]
  • Terminal Plating Material: Tin
  • Contact Underplating Material: Nickel
  • Terminal Size: 6.35
  • Terminal Orientation: Right Angle
  • Termination Method to PCB: Through Hole - Solder
  • Wire Insulation Support: Without
  • Extension Below Board: 3.81 mm[150 in]
  • Terminal Material Thickness: .8 mm[.031 in]
  • PCB Thickness (Recommended): 1.57 mm[.062 in]
  • PCB Hole Diameter: 1.4 mm[.055 in]
  • Profile Height from PCB: 8.89 mm[.354 in]
  • Insulation Option: Uninsulated
  • Operating Temperature Range: -30 – 110℃[-22 – 230℃]
  • Compatible With Agency/Standards Products: CSA, UL
  • Packaging Quantity: 10000
  • Packaging Method: Box
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Wave solder capable to 265℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.