TE Connectivity 1062-16-1222
| Manufacturer | |
| MPN | 1062-16-1222 |
| LCSC Part # | C591052 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1~2.5 12~16 Multi Purpose RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 1~2.5 | |
| Wire Gauge - AWG | 12~16 | |
| Insulation OD | 1.91mm~3.56mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5433$ 0.3369 | $ 0.34 |
| 10+ | $ 0.4522$ 0.2804 | $ 2.80 |
| 30+ | $ 0.4132$ 0.2562 | $ 7.69 |
| 100+ | $ 0.3644$ 0.2260 | $ 22.60 |
| 500+ | $ 0.3416$ 0.2118 | $ 105.90 |
| 1,000+ | $ 0.3286$ 0.2038 | $ 203.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 1~2.5 | |
| Wire Gauge - AWG | 12~16 | |
| Insulation OD | 1.91mm~3.56mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



