Sullins SFM210-LPSE-S18-SD-BK
| Manufacturer | |
| MPN | SFM210-LPSE-S18-SD-BK |
| LCSC Part # | C5910431 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical -40℃~+125℃ 1A 18P 2.2mm 1mm 1 SMD,P=1mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Sullins | |
| Packaging | SMD,P=1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+125℃ | |
| Current Rating | 1A | |
| Number of Positions | 18P | |
| Insulation Height | 2.2mm | |
| Pitch | 1mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3129 | $ 7.31 |
| 200+ | $ 2.9185 | $ 583.70 |
| 500+ | $ 2.82 | $ 1410.00 |
| 1,000+ | $ 2.773 | $ 2773.00 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

