TE Connectivity 1411594-1
| Manufacturer | |
| MPN | 1411594-1 |
| LCSC Part # | C591041 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 1.5~2.5 | |
| Wire Gauge - AWG | 13~15 | |
| Contact Plating | Tin | |
| Insulation OD | 2.2mm~2.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3777 | $ 0.38 |
| 10+ | $ 0.3714 | $ 3.71 |
| 30+ | $ 0.3666 | $ 11.00 |
| 100+ | $ 0.3618 | $ 36.18 |
Standard Packaging3800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - mm2 | 1.5~2.5 | |
| Wire Gauge - AWG | 13~15 | |
| Contact Plating | Tin | |
| Insulation OD | 2.2mm~2.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



