LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch ST5.0LF260Q product image
Images for reference only

CIT Relay and Switch ST5.0LF260QRoHS

Manufacturer
MPN
ST5.0LF260Q
LCSC Part #
C5909509
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch ST5.0LF260Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6395$ 0.64
200+$ 0.2561$ 51.22
500+$ 0.247$ 123.50
1,000+$ 0.2425$ 242.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating48V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece