LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA SSM3J375F,LF product image
Images for reference only

TOSHIBA SSM3J375F,LFRoHS

Manufacturer
MPN
SSM3J375F,LF
LCSC Part #
C5908543
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
MOSFET P-CH 20V 2A TO-236-3(SOT-23-3)
Datasheetpdf iconTOSHIBA SSM3J375F,LF
In-Stock: 2,770
2,770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1501$ 0.75
50+$ 0.1258$ 6.29
150+$ 0.1137$ 17.06
500+$ 0.1046$ 52.30
3,000+$ 0.0973$ 291.90
6,000+$ 0.0936$ 561.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTOSHIBA
PackagingTO-236-3(SOT-23-3)
Drain to Source Voltage20V
Output Capacitance(Coss)40pF
Current - Continuous Drain(Id)2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation600mW
Reverse Transfer Capacitance (Crss@Vds)32pF
RDS(on)311mΩ@1.5V
Number1 P-Channel
Input Capacitance(Ciss)270pF
Gate Charge(Qg)4.6nC@4.5V
TypeP-Channel

Features

AI Translation
  • AEC-Q101 qualified
  • 1.5-V drive
  • Low drain-source on-resistance:
    • RDS(oN)=311 mΩ (max) (@VGS=-1.5 V)
    • RDS(oN)=231 mΩ (max) (@VGS=-1.8 V)
    • RDS(oN)=179 mΩ (max) (@VGS=-2.5 V)
    • RDS(oN)=150 mΩ (max) (@VGS=-4.5 V)

Applications

AI Translation
  • Power Management Switches