TE Connectivity 1571563-9
| Manufacturer | |
| Mfr. Part # | 1571563-9 |
| LCSC Part # | C590775 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 9.5mm Gull Wing 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | TE Connectivity | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1783 | $ 0.89 |
50+ | $ 0.1428 | $ 7.14 |
150+ | $ 0.1275 | $ 19.13 |
500+ | $ 0.1027 | $ 51.35 |
2,500+ | $ 0.0942 | $ 235.50 |
5,000+ | $ 0.0891 | $ 445.50 |
Standard Packaging 500/Full
Reel | ||