VISHAY SS10PH10HM3_A/H
| Manufacturer | |
| MPN | SS10PH10HM3_A/H |
| LCSC Part # | C5907744 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 880mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 1.1mm
- Ideal for automated placement
- Guardring for overvoltage protection
- High barrier technology, TJ = 175℃ maximum
- Low leakage current
- Meets MSL level 1, per J-STD-020
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in high frequency rectifier of switching mode power supplies
- Freewheeling diodes
- DC/DC converters
- Polarity protection application
In-Stock: 580
580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8719 | $ 0.87 |
| 10+ | $ 0.6995 | $ 7.00 |
| 30+ | $ 0.6132 | $ 18.40 |
| 100+ | $ 0.5287 | $ 52.87 |
| 500+ | $ 0.4766 | $ 238.30 |
| 1,500+ | $ 0.4506 | $ 675.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 880mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 1.1mm
- Ideal for automated placement
- Guardring for overvoltage protection
- High barrier technology, TJ = 175℃ maximum
- Low leakage current
- Meets MSL level 1, per J-STD-020
- AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- For use in high frequency rectifier of switching mode power supplies
- Freewheeling diodes
- DC/DC converters
- Polarity protection application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



