Motorcomm YT8531SH
| Manufacturer | MotorcommAsian Brands |
| MPN | YT8531SH |
| LCSC Part # | C5907225 |
| Packaging | QFN-48 |
| Customer # | |
| Key Attributes | Ethernet Transceiver QFN-48 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Features | Support optical fiber;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9166 | $ 2.92 |
| 10+ | $ 2.6015 | $ 26.02 |
| 30+ | $ 2.3785 | $ 71.36 |
| 100+ | $ 1.8211 | $ 182.11 |
| 500+ | $ 1.7274 | $ 863.70 |
| 1,000+ | $ 1.6902 | $ 1690.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-48 | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s | |
| number of channels | - | |
| Features | Support optical fiber;SupportSyncE;Low-power mode;Programmable LED indication | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



