shenhong 91154001
| Manufacturer | shenhongAsian Brands |
| MPN | 91154001 |
| LCSC Part # | C5907110 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 2.8V~3.4V 525nm Green, White Through Hole,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 1cd~3cd;500mcd~2cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Illumination Color | Green, White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | shenhong | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 1cd~3cd;500mcd~2cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Illumination Color | Green, White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



