LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-1827864-6 product image
  • 2-1827864-6 thumbnail 1
  • 2-1827864-6 thumbnail 2
  • 2-1827864-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-1827864-6RoHS

Manufacturer
MPN
2-1827864-6
LCSC Part #
C590463
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm DUAL ROW
Datasheetpdf iconTE Connectivity 2-1827864-6
Custom CablesMOQ 1pc
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5677$ 0.57
10+$ 0.5564$ 5.56
30+$ 0.5483$ 16.45
100+$ 0.5403$ 54.03
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.