ABLIC S-1721A3328-M6T1G
| Manufacturer | |
| MPN | S-1721A3328-M6T1G |
| LCSC Part # | C5903974 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 3.3V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The S-1721 Series, developed using the CMOS technology, is a 2-channel positive voltage regulator IC which has the low dropout voltage, the high-accuracy output voltage and the low output current consumption of 150 mA. Users are able to use a small ceramic capacitor of 1.0 μF for this IC. This IC includes two regulator circuits in the package SOT-23-6 or super-small SNT-6A. S-1721 Series has much lower current consumption than the S-1711 Series, this IC is ideal for mobile devices.
Features
AI Translation
- Output voltage: 1.2 to 5.0 V, selectable in 0.05 V step
- Input voltage: 1.7 to 6.5 V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 130 mV typ. (3.0 V output product, ΔIout = 100 mA)
- Current consumption: During operation: 25 μA typ., 45 μA max. (3.0 V output product, per circuit) During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V) (per circuit)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 80 dB typ. (products having the output under 1.8 V, f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Pull-up or pull-down resistor is selectable.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free.
Applications
AI Translation
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for battery-powered device
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4349 | $ 1.43 |
| 200+ | $ 0.573 | $ 114.60 |
| 500+ | $ 0.554 | $ 277.00 |
| 1,000+ | $ 0.5445 | $ 544.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

