LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 776495-1 product image
  • 776495-1 thumbnail 1
  • 776495-1 thumbnail 2
  • 776495-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 776495-1RoHS

Manufacturer
MPN
776495-1
LCSC Part #
C590359
Packaging
P=4.5mm
Customer #
Key Attributes
Housing for Male Terminals, Wire-to-Wire, 8 Position, 4.5 mm Centerline, Sealable, Red, Cable Mount
Datasheetpdf iconTE Connectivity 776495-1
Custom CablesMOQ 1pc
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.673$ 3.67
10+$ 3.1756$ 31.76
30+$ 2.6574$ 79.72
250+$ 2.358$ 589.50
500+$ 2.2212$ 1110.60
1,000+$ 2.1584$ 2158.40
Standard Packaging250/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4.5mm
Flame Retardant RatingUL94HB
Pitch4.5mm
With WingsWithout Fins
Pins Structure2x4P
Number of Rows2
Number of PINs Per Row4
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.