LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4DB-P108-02 product image
  • 4DB-P108-02 thumbnail 1
  • 4DB-P108-02 thumbnail 2
  • 4DB-P108-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 4DB-P108-02RoHS

Manufacturer
MPN
4DB-P108-02
LCSC Part #
C5902324
Packaging
Through Hole,P=8.26mm
Customer #
Key Attributes
TERM BLK BARRIER 2CIRCUIT 8.26mm
Datasheetpdf iconTE Connectivity 4DB-P108-02
Custom CablesMOQ 1pc
In-Stock: 123
123 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2134$ 2.21
10+$ 1.9363$ 19.36
30+$ 1.7613$ 52.84
104+$ 1.3627$ 141.72
520+$ 1.2817$ 666.48
1,040+$ 1.2461$ 1295.94
Standard Packaging104/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerTE Connectivity
PackagingThrough Hole,P=8.26mm
Number of Positions or Pins1x2P
Number of Pins2P
Current Rating20A
Voltage Rating (Max)150V
ColorBlack
Pin LocationSide Mount
Barrier Type2-Side
Mounting TypeStraight
Number of Rows1
Pitch8.26mm
Number of PINs Per Row2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging104
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.