KEMET SMR5223J50J01L16.5CBULK
| Manufacturer | |
| Mfr. Part # | SMR5223J50J01L16.5CBULK |
| LCSC Part # | C5900864 |
| Package | - |
| Customer # | |
| Description | 22nF 50V -55℃~+150℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8062 | $ 0.81 |
200+ | $ 0.3213 | $ 64.26 |
500+ | $ 0.3107 | $ 155.35 |
1,000+ | $ 0.3061 | $ 306.10 |
Standard Packaging 2000/Full
Bag | ||