LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-172076-6 product image
  • 2-172076-6 thumbnail 1
  • 2-172076-6 thumbnail 2
  • 2-172076-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2-172076-6RoHS

Manufacturer
MPN
2-172076-6
LCSC Part #
C590069
Packaging
-
Customer #
Key Attributes
Connector Housing Pitch PA -40℃~+105℃
Datasheetpdf iconTE Connectivity 2-172076-6
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0295$ 0.30
1,000+$ 0.0282$ 28.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Housings, Boots
ManufacturerTE Connectivity
Packaging-
ColorBlue
Pitch-
Flame Retardant RatingUL94V-0
Holes Structure1x2P
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Plastic MaterialPA
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.