LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions SPPC5501 product image
Images for reference only

Carlo Gavazzi Computing Solutions SPPC5501RoHS

Manufacturer
MPN
SPPC5501
LCSC Part #
C5900557
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconCarlo Gavazzi Computing Solutions SPPC5501
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 227.9092$ 227.91
200+$ 90.938$ 18187.60
500+$ 87.8984$ 43949.20
1,000+$ 86.397$ 86397.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCarlo Gavazzi Computing Solutions
Packaging-
Height33mm
Switching Frequency65kHz
Ripple Noise-
Function-
Quiescent Supply Current-
Features-
Output Current(Max)-
Capacitive Load(Max)-
Conversion Efficiency-
Type-
Voltage - Supply90V~264V
Output Voltage-
Number of Outputs-
Operating Temperature Range-25℃~+70℃
Length101.6mm
Output Voltage Accuracy±3%
Width63.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece