LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions SPP115601 product image
Images for reference only

Carlo Gavazzi Computing Solutions SPP115601RoHS

Manufacturer
MPN
SPP115601
LCSC Part #
C5900549
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconCarlo Gavazzi Computing Solutions SPP115601
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 307.0054$ 307.01
200+$ 122.4982$ 24499.64
500+$ 118.4039$ 59201.95
1,000+$ 116.381$ 116381.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCarlo Gavazzi Computing Solutions
Packaging-
Height35mm
Switching Frequency65kHz
Ripple Noise100mVp-p
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)7000uF
Output Current(Max)4A
TypePlastic encapsulated type
Conversion Efficiency89%
Voltage - Supply88V~264V
Number of Outputs1
Output Voltage15V
Operating Temperature Range-40℃~+71℃
Length98mm
Output Voltage Accuracy±1%
Width82mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Enclosed switching power supplies meeting your AC-DC and DC-DC power needs. The SPP series delivers the most flexible OEM system power solutions from 5V to 24V at 60W, ideal for industrial control and automation applications. The full product range is comprehensively certified, offering wide universal input and screw terminal connection options. Designed for high performance and compact dimensions.