VISHAY SIR880BDP-T1-RE3
| Manufacturer | |
| Mfr. Part # | SIR880BDP-T1-RE3 |
| LCSC Part # | C5900133 |
| Package | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 70.6A PowerPAKSO-8 |
| Description | N-Channel 80V 70.6A 5W Surface Mount PowerPAKSO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAKSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.476 | $ 1.48 |
10+ | $ 1.2377 | $ 12.38 |
30+ | $ 1.1058 | $ 33.17 |
100+ | $ 0.9581 | $ 95.81 |
500+ | $ 0.8929 | $ 446.45 |
1,000+ | $ 0.8627 | $ 862.70 |
Standard Packaging 3000/Full
Reel | ||