VISHAY SIHP12N50C-E3
| Manufacturer | |
| Mfr. Part # | SIHP12N50C-E3 |
| LCSC Part # | C5900032 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 7.5A TO-220AB |
| Description | N-Channel 500V 7.5A 208W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
970
970
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7842 | $ 0.78 |
10+ | $ 0.7029 | $ 7.03 |
50+ | $ 0.6584 | $ 32.92 |
100+ | $ 0.6077 | $ 60.77 |
500+ | $ 0.5862 | $ 293.10 |
1,000+ | $ 0.5755 | $ 575.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$