VISHAY SIHD186N60EF-GE3
| Manufacturer | |
| MPN | SIHD186N60EF-GE3 |
| LCSC Part # | C5900007 |
| Packaging | TO-252AA |
| Customer # | |
| Description | 600V 19A 3V 156W 201mΩ@10V 1 N-channel TO-252AA Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.6463 | $ 2.65 |
10+ | $ 2.5882 | $ 25.88 |
50+ | $ 2.5494 | $ 127.47 |
100+ | $ 2.5107 | $ 251.07 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$