LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANKEN SMA2417M product image
Images for reference only

SANKEN SMA2417MRoHS

Manufacturer
MPN
SMA2417M
LCSC Part #
C5899743
Packaging
SIP-15
Customer #
Key Attributes
SIP-15 Full Half-Bridge (H Bridge) Drivers RoHS
Datasheetpdf iconSANKEN SMA2417M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3587$ 3.36
180+$ 1.3413$ 241.43
540+$ 1.2953$ 699.46
1,080+$ 1.273$ 1374.84
Standard Packaging180/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers
ManufacturerSANKEN
PackagingSIP-15
Operating Temperature-40℃~+105℃
Features-
Pd - Power Dissipation4000mW;20000mW
Input Voltage9V~15V
Drive Type-
Output Current-
Frequency - Switching-
Output Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging180
Sales UnitPiece

Features

AI Translation
  • 500V breakdown voltage negative power supply drive system
  • Encapsulate IGBT (4pieces) and a control MIC
  • Sanken original ZIP package

Applications

AI Translation
  • Suitable for inverter element for HID ballast unit